8-bit bidirectional bus transceiver, FCT family, featuring true outputs and common control. This logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 4.6ns. Housed in a 48-terminal TSSOP package (R-PDSO-G48) with dimensions of 6.1mm width and 12.5mm length, it supports industrial temperature grades from -40°C to 85°C. Maximum output current (I(ol)) is 0.064A with a load capacitance of 50pF.
Integrated Device Technology IDT74FCT16245ATPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16245ATPAG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.