Industrial temperature grade, 8-bit bidirectional bus transceiver with true output polarity. Features FCT family logic, 2 functions, and a common control input. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Delivers a propagation delay of 4.1ns at nominal supply. Housed in a 48-terminal TSSOP package with dimensions of 12.5mm length and 6.1mm width.
Integrated Device Technology IDT74FCT16245CTPA8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16245CTPA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.