8-bit registered bus transceiver featuring FCT family logic for high-speed data transfer. This industrial-grade IC operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It offers true output polarity and independent control for its two bidirectional ports. The device is housed in a 56-terminal TSSOP package with a JEDEC code of R-PDSO-G56, measuring 14mm in length and 6.1mm in width. Key specifications include a maximum propagation delay of 8ns and a load capacitance of 50pF.
Integrated Device Technology IDT74FCT162543ATPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162543ATPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.