8-Bit Bidirectional Bus Transceiver, FCT Series, featuring true outputs and dual terminal positioning. Operates with a nominal supply voltage of 3.3V (2.7V-3.6V range) and an industrial temperature grade from -40°C to 85°C. This logic IC offers a propagation delay of 4.1ns at nominal supply voltage and a load capacitance of 50pF. Packaged in a 48-terminal TSSOP (R-PDSO-G48) with common control, it supports two functions and has a maximum output current (Iol) of 0.024A.
Integrated Device Technology IDT74FCT163245CPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT163245CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.