Industrial-grade 8-bit registered bus transceiver, featuring true output polarity and bidirectional data flow. This CMOS logic IC operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. It offers two functions and independent control, with a propagation delay of 9ns at nominal supply voltage. Packaged in a 56-terminal TSSOP (R-PDSO-G56) with dimensions of 14mm length and 6.1mm width, it supports a load capacitance of 50pF and an output current (Iol) of 0.024A. Operating temperature range is -40°C to 85°C.
Integrated Device Technology IDT74FCT163646PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT163646PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.