8-bit registered bus transceiver, FCT family, featuring true output polarity and dual terminal positioning. Operates with a nominal supply voltage of 3.3V (2.7V-3.6V range) and offers a propagation delay of 6.3ns. This industrial-grade integrated circuit boasts 56 terminals, a 56-pin SSOP-56 package, and supports bidirectional data flow with independent control. Maximum operating temperature is 85°C, with a minimum of -40°C.
Integrated Device Technology IDT74FCT163952CPV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT163952CPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.