8-bit bidirectional bus transceiver, FCT series, featuring true output polarity and common control. Operates with a nominal supply voltage of 3.3V (2.7V to 3.6V range) and offers a propagation delay of 5ns. This industrial temperature grade component has 48 terminals, a 50pF load capacitance, and a maximum output current (Iol) of 24mA. Packaged in a 48-pin TSSOP (R-PDSO-G48) with dimensions of 12.5mm length and 6.1mm width.
Integrated Device Technology IDT74FCT164245TPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT164245TPAG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.