18-bit registered bus transceiver, FCT family, featuring true outputs and BIDIRECTIONAL data flow. Operates with a 5V nominal supply voltage (4.5V-5.5V range) and offers a propagation delay of 5.6ns (5.1ns at nominal supply). This industrial temperature grade component has 56 terminals in a TSSOP-56 package, with independent control and negative edge trigger. Maximum output current (I(ol)) is 0.064A, and load capacitance is 50pF.
Integrated Device Technology IDT74FCT16500ATPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 18 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16500ATPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.