18-bit registered bus transceiver, FCT family, featuring true output polarity and BIDIRECTIONAL data flow. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. This 56-terminal device, packaged in an R-PDSO-G56 (SSOP-56) with a width of 7.5mm and length of 18.415mm, offers independent control and negative edge triggering. Propagation delay is 5.6ns, with a typical value of 5.1ns at nominal supply voltage.
Integrated Device Technology IDT74FCT16500ATPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 18 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16500ATPVG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.