18-bit registered bus transceiver, FCT family, featuring true output polarity and positive edge triggering. This industrial-grade logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V, and offers a propagation delay of 4.4ns. The component is housed in a 56-terminal TSSOP package with a JEDEC code of R-PDSO-G56, measuring 14mm in length and 6.1mm in width. It supports bidirectional data flow with independent control and has a maximum output current (Iol) of 64mA.
Integrated Device Technology IDT74FCT16501CTPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 18 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16501CTPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.