18-bit registered bus transceiver, FCT family, featuring true output polarity and positive edge trigger. This industrial-grade logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 4.4ns. The component is housed in a 56-terminal PDSO package with a width of 4.4mm and length of 11.3mm, supporting bidirectional data flow with independent control. Maximum output current (Iol) is 0.064A, with an operating temperature range of -40°C to 85°C.
Integrated Device Technology IDT74FCT16501CTPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 18 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16501CTPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.