8-bit bidirectional bus transceiver with true output polarity, featuring FCT logic family and dual terminal positioning. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V, offering a propagation delay of 7ns. Housed in a 48-terminal TSSOP package (R-PDSO-G48) with industrial temperature grade (-40°C to 85°C). This component includes common control for two functions and supports a maximum output current (I(ol)) of 8mA.
Integrated Device Technology IDT74FCT166245TPA8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT166245TPA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.