8-Bit Registered Bus Transceiver, FCT Series, featuring 2 functions and true output polarity. This CMOS logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a propagation delay of 3.7ns. Housed in a 56-terminal TSSOP-56 package (R-PDSO-G56), it supports bidirectional data flow with independent control and positive edge triggering. Designed for industrial temperature grades, it functions between -40°C and 85°C with a maximum output current (Iol) of 0.064A.
Integrated Device Technology IDT74FCT16952ETPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16952ETPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.