8-bit bidirectional bus transceiver, FCT series, featuring true output polarity and a common control input. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. It offers a propagation delay of 4.6ns at nominal supply voltage and a maximum output current (Iol) of 0.064A. The device is housed in a 20-terminal QSOP-20 package (JEDEC R-PDSO-G20) with dimensions of 3.937mm width and 8.6868mm length, suitable for industrial temperature grades from -40°C to 85°C.
Integrated Device Technology IDT74FCT245ATQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT245ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.