8-bit bidirectional bus transceiver, FCT family, featuring true output polarity and a common control input. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and offers a propagation delay of 4.6ns. This industrial-grade integrated circuit is housed in a 20-terminal SOIC package (JEDEC R-PDSO-G20) with a temperature range of -40°C to 85°C.
Integrated Device Technology IDT74FCT245ATSO8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8016 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT245ATSO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.