8-Bit Bidirectional Bus Transceiver, FCT Family, featuring a single function and true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 20-terminal QSOP-20 package (JEDEC R-PDSO-G20) with a propagation delay of 4.1ns.
Integrated Device Technology IDT74FCT245CTQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT245CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.