8-bit bidirectional bus transceiver, FCT family, featuring true output polarity and a common control input. This logic IC operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V, and offers a propagation delay of 7ns. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 20-terminal QSOP-20 package (JEDEC R-PDSO-G20) with a 24mA maximum output current.
Integrated Device Technology IDT74FCT3245Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3245Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.