The IDT74FCT374ATSOG is an industrial-grade 8-bit bus driver IC with a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 6.5ns and a load capacitance of 50pF. The device is packaged in a GREEN SOIC-20 package and operates over a temperature range of -40 to 85°C. It is designed for use in high-speed bus applications and is compliant with industrial temperature grade requirements.
Integrated Device Technology IDT74FCT374ATSOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8016 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT374ATSOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.