8-Bit Bidirectional Bus Transceiver, FCT Series, featuring true output polarity and a common control. This logic IC operates with a nominal supply voltage of 5V, supporting a range of 4.75V to 5.25V. Industrial temperature grade operation is specified from -40°C to 85°C. The component offers a propagation delay of 4.1ns at nominal supply voltage and a maximum output current (Iol) of 0.064A. Housed in a 20-terminal PDIP package with a JEDEC code of R-PDIP-T20, it measures 7.62mm in width and 26.162mm in length.
Integrated Device Technology IDT74FCT645CTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.162 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT645CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.