8-Bit Registered Bus Transceiver, FCT Series, featuring true output logic and bidirectional data flow. Operates with a nominal supply voltage of 5V, within a range of 4.75V to 5.25V. Industrial temperature grade, supporting operation from -40°C to 85°C. Housed in a 24-terminal QSOP package with a JEDEC code of R-PDSO-G24. Offers a propagation delay of 6.3ns at nominal supply voltage.
Integrated Device Technology IDT74FCT646ATQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6868 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT646ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.