8-bit registered bus transceiver, FCT family, featuring inverted output and positive edge trigger. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and an industrial temperature grade from -40°C to 85°C. This 24-terminal device offers a propagation delay of 9ns at nominal supply voltage and a load capacitance of 50pF. It supports bidirectional data transfer with independent control and has a maximum output current (Iol) of 0.064A. Packaged in a 24-pin QSOP (R-PDSO-G24) with dimensions of 8.65mm x 3.9116mm.
Integrated Device Technology IDT74FCT648TQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT648TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.