8-Bit Registered Bus Transceiver, FCT Series, featuring true output logic and bidirectional data flow. This industrial-grade IC operates from a 4.75V to 5.25V supply voltage with a nominal 5V. It offers a maximum propagation delay of 5.7ns and a typical delay of 5.4ns at nominal supply. Packaged in a 24-terminal SSOP-24 (R-PDSO-G24) with dimensions of 5.3mm width and 8.2mm length, it supports independent control and positive edge triggering.
Integrated Device Technology IDT74FCT652CTPY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT652CTPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.