The IDT74FCT807CTSOI8 is an industrial low skew clock driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20-pin SOP package and a propagation delay of 3.7ns. The device operates within a supply voltage range of 4.75 to 5.25V and has a maximum current of 48μA. It is suitable for use in clock and timing applications.
Integrated Device Technology IDT74FCT807CTSOI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5184 |
| Length | 12.8016 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 3.7 |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT807CTSOI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.