10-bit, true output bus driver with FCT logic family. Features a 24-terminal PDSO24 (SOIC-24) package, operating from a 4.75V to 5.25V supply. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Offers a propagation delay of 20ns, with a typical propagation delay of 10ns at nominal supply voltage. Supports a maximum output current (Iol) of 0.048A and a load capacitance of 50pF.
Integrated Device Technology IDT74FCT821ATSO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT821ATSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.