10-bit bus driver, FCT family, featuring true output logic. This commercial temperature grade integrated circuit operates from a 4.75V to 5.25V supply, with a nominal voltage of 5V. It boasts a maximum propagation delay of 7.5ns at 5V nominal supply and a maximum operating frequency of 83.3MHz. The device is housed in a 24-terminal, dual in-line plastic package (PDIP-24) with a 0°C to 70°C operating temperature range.
Integrated Device Technology IDT74FCT821BP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT821BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.