18-bit registered bus transceiver, LVC/LCX/Z family, featuring true output polarity. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. This industrial-grade component offers a 56-terminal, SSOP-56 package with a 0.635mm pitch. Supports bidirectional data flow with independent control and positive edge triggering. Maximum operating temperature is 85°C, with a minimum of -40°C.
Integrated Device Technology IDT74LVC162501APV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Number of Bits | 18 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC162501APV to view detailed technical specifications.
No datasheet is available for this part.