8-bit registered bus transceiver with true output, featuring independent control and positive edge triggering. Operates from a 2.3V to 3.6V supply voltage range, with a nominal supply of 2.5V. This CMOS logic IC offers a propagation delay of 8.8ns (tpd) and 8.2ns at nominal supply. The device is housed in a 24-terminal SSOP-24 package (R-PDSO-G24) with dimensions of 5.3mm width and 8.2mm length. Designed for industrial temperature grades, it functions between -40°C and 85°C.
Integrated Device Technology IDT74LVC2952APY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC2952APY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.