8-bit bus driver featuring true outputs and positive edge triggering. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. This CMOS logic IC offers a maximum operating frequency of 100MHz with a propagation delay of 8.1ns. Packaged in a 20-terminal SSOP (R-PDSO-G20) with dimensions of 5.3mm width and 7.2mm length, it is rated for industrial temperature grades (-40°C to 85°C).
Integrated Device Technology IDT74LVC374APY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC374APY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.