8-Bit True Output Bus Driver, LVC/LCX/Z Series, CMOS technology, operating from a 2.7V to 3.6V supply with a nominal voltage of 3.3V. Features a positive edge-triggered, 1-function design with 2 ports and 8 bits. Offers a maximum propagation delay of 8.1ns, with 8.1ns at nominal supply. Industrial temperature grade, operating between -40°C and 85°C. Packaged in a 20-terminal SOIC (PDSO-20) with a maximum output current (Iol) of 0.024A.
Integrated Device Technology IDT74LVC374ASO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC374ASO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.