The IDT74LVCH16244APV8 is a 48-pin SSOP industrial logic bus driver with a propagation delay of 4.7ns. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This device features 4 functions and 2 ports, with a load capacitance of 50pF. It is designed for use in industrial applications and meets the requirements of the industrial temperature grade.
Integrated Device Technology IDT74LVCH16244APV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVCH16244APV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.