The IDT77105L25TFI8 is a specialized IC with a quad terminal position and 64 pins. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V. It is packaged in a 10mm by 10mm LFQFP package type.
Integrated Device Technology IDT77105L25TFI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT77105L25TFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.