Integrated Device Technology IDT79RC64T574-200DZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 28 |
| Length | 28 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| Speed | 200 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC64T574-200DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.