Integrated Device Technology IDT7M137S70C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 58 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T58 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.73 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MULTI-PORT SRAM MODULE |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.15 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7M137S70C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.