Integrated Device Technology IDT7M6052S45CK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQIP-T128 |
| Width | 22.86 |
| Length | 81.28 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 1.225 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.825 |
| Access Time-Max | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7M6052S45CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.