This 40K SRAM module operates at a supply voltage of 4.5 to 5.5V with a maximum current of 0.64mA. It has a commercial temperature grade with an operating range of 0 to 70°C. The module is available in the R-XDMA-T40 package type, suitable for parallel access. The access time is maximally 17ns, and it has 65536 words of memory, with 64000 words of code.
Integrated Device Technology IDT7MP4027B17V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.64 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7MP4027B17V to view detailed technical specifications.
No datasheet is available for this part.