The IDT82P2281PF8 is an industrial-grade quad interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 80 terminals and a JEDEC package code of S-PQFP-G80. The IC is available in a 14mm x 14mm TQFP-80 package. It operates at a nominal supply voltage of 3.3 volts and has a temperature grade of industrial. The device has a single function and is designed for use in specialized interface applications.
Integrated Device Technology IDT82P2281PF8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82P2281PF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.