The IDT82P2521BHG is a 640-pin industrial temperature grade BGA interface IC from Integrated Device Technology. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V and is packaged in a 31x31mm green plastic TEBGA-640 package. The IC is designed for industrial applications and has a single function.
Integrated Device Technology IDT82P2521BHG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 640 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B640 |
| Width | 31 |
| Length | 31 |
| Pin Count | 640 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82P2521BHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.