The IDT82P2828BHG is a specialized interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 640-pin S-PBGA-B640 package and is designed for industrial temperature applications. The IC has a nominal supply voltage of 1.8 volts and is manufactured by Integrated Device Technology.
Integrated Device Technology IDT82P2828BHG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 640 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B640 |
| Width | 31 |
| Length | 31 |
| Pin Count | 640 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82P2828BHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.