The IDT82V2082PFG is a specialized interface IC with 80 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and is packaged in a 14x14mm TQFP package. The device is designed for industrial applications and meets the requirements of various temperature grades.
Integrated Device Technology IDT82V2082PFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82V2082PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.