The IDTQS32245QG is an industrial-grade 8-bit bus driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 1.25ns and supports up to 5.25V maximum supply voltage. It is available in a 20-pin QSOP-20 package.
Integrated Device Technology IDTQS32245QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 32245 |
| Propagation Delay (tpd) | 1.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS32245QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.