The IDT QS32245SO is a 20-pin SOP logic IC with a propagation delay of 1.25ns. It operates over a temperature range of -40 to 85°C and has a supply voltage of 4.75 to 5.25V. This industrial-grade device is a bus driver with 8-bit functionality and two ports. It features a true output polarity and is packaged in a SOP20 package.
Integrated Device Technology IDTQS32245SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 32245 |
| Propagation Delay (tpd) | 1.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS32245SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.