Integrated Device Technology LDS6124NQGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Pin Count | 28 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology LDS6124NQGI8 to view detailed technical specifications.
No datasheet is available for this part.