The LV810RI is an industrial-grade low skew clock driver IC with 20 terminals, operating over a temperature range of -40 to 85°C. It features a JEDEC package code of R-PDSO-G20 and a package type of 0.150 INCH, QSOP-20. The device has a propagation delay of 3.5 units and a maximum frequency of 133 MHz. It is designed to operate within a supply voltage range of 1.425 to 2.625 volts and has a maximum output current of 0.012 amps.
Integrated Device Technology LV810RI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 810 |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.5 |
| fmax-Min | 133 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology LV810RI to view detailed technical specifications.
No datasheet is available for this part.