Integrated Device Technology M2021-13-622.0800T technical specifications.
| Pin Count | 36 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology M2021-13-622.0800T to view detailed technical specifications.
No datasheet is available for this part.