The M692SDM-R01 is a 6-pin specialized IC from Integrated Device Technology. It operates within a temperature range of 10 to 85 degrees Celsius. The device has a single function and is supplied with a voltage between 4.875 and 5.125 volts. It is packaged in a R-PDSO-N6 package type.
Integrated Device Technology M692SDM-R01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 13 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.125 |
| Supply Voltage-Min (Vsup) | 4.875 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology M692SDM-R01 to view detailed technical specifications.
No datasheet is available for this part.