The MPC9229AC is a 32-pin quad clock generator IC from Integrated Device Technology. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.465V. The device is packaged in a 7mm x 7mm LQFP-32 package with a quad terminal position. It is a commercial-grade component suitable for use in a variety of applications.
Integrated Device Technology MPC9229AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9229AC to view detailed technical specifications.
No datasheet is available for this part.