The MPC9230EI is an industrial-grade clock generator IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 110mA. The IC is packaged in a lead-free, plastic LCC-28 package. The MPC9230EI operates within a temperature range of -40 to 85 degrees Celsius and is suitable for use in industrial applications.
Integrated Device Technology MPC9230EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9230EI to view detailed technical specifications.
No datasheet is available for this part.