The MPC92432AE is a 48-pin LQFP industrial clock generator IC from Integrated Device Technology. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 150mA and is compliant with ROHS standards. It is a clock generator IC, specifically designed for use in industrial applications.
Integrated Device Technology MPC92432AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC92432AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.