The MPC9443AE is an industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 2.5V. The device features a propagation delay of 6.2ns and a maximum output current of 24μA. It is packaged in a 48-pin QFP with a 7mm x 7mm footprint.
Integrated Device Technology MPC9443AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9443 |
| Propagation Delay (tpd) | 6.2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9443AE to view detailed technical specifications.
No datasheet is available for this part.