The MPC9774AE is a commercial-grade, PLL-based clock driver from Integrated Device Technology. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 3.3V. The device is packaged in a 52-pin LQFP package and features a maximum output current of 24μA. It is designed for use in clock and timing applications and has a minimum propagation delay of 0.1ns at nominal supply conditions.
Integrated Device Technology MPC9774AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9774 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 0.1 |
| fmax-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9774AE to view detailed technical specifications.
No datasheet is available for this part.